There are no models available for this part yet.
Overview of KJL6T19A35PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJL6T19A35PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6202
|
Newark | 38999 - Style |Itt Cannon KJL6T19A35PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$344.4600 / $365.9900 | Buy Now | |
DISTI #
KJL6T19A35PN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.2136 | Buy Now | |
DISTI #
KJL6T19A35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: KJL6T19A35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$336.3875 / $497.8535 | Buy Now | |
DISTI #
KJL6T19A35PN
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: KJL6T19A35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KJL6T19A35PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$364.2000 | Order Now | |
DISTI #
ITTKJL6T19A35PN
|
Heilind Electronics | KJL6T19A35PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.0700 / $865.0000 | Buy Now | ||
DISTI #
ITTKJL6T19A35PN
|
Interstate Connecting Components | KJL6T19A35PN | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$340.0700 / $865.0000 | Buy Now |
CAD Models for KJL6T19A35PN by ITT Interconnect Solutions
Part Data Attributes for KJL6T19A35PN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
66
|
Alternate Parts for KJL6T19A35PN
This table gives cross-reference parts and alternative options found for KJL6T19A35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T19A35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6F19B35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6F19B35PN |
KJL6F19N35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6F19N35PN |
KJL6F19A35PN | MIL Series Connector | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6F19A35PN |
DJT16E19-35HN | MIL Series Connector | TE Connectivity | KJL6T19A35PN vs DJT16E19-35HN |
DJT16F19-35HN | MIL Series Connector | TE Connectivity | KJL6T19A35PN vs DJT16F19-35HN |
KJL6E19A35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6E19A35PN |
KJL6T19B35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6T19B35PN |
KJL6T19N35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6T19N35PN |
KJL6P19B35PN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T19A35PN vs KJL6P19B35PN |