Part Details for KJL6T11N35SNL by ITT Interconnect Solutions
Overview of KJL6T11N35SNL by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6T11N35SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6087
|
Newark | 38999 - Style |Itt Cannon KJL6T11N35SNL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.8400 / $237.8300 | Buy Now |
DISTI #
KJL6T11N35SNL-ND
|
DigiKey | CONN PLUG HSG FMALE 13POS INLINE Min Qty: 25 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$236.6692 | Buy Now |
DISTI #
KJL6T11N35SNL
|
Avnet Americas | - Bulk (Alt: KJL6T11N35SNL) Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$211.5927 / $232.5771 | Buy Now |
DISTI #
965-KJL6T11N35SNL
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$236.6600 | Order Now |
DISTI #
ITTKJL6T11N35SNL
|
Heilind Electronics | KJL6T11N35SNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$214.2200 / $530.8600 | Buy Now |
DISTI #
ITTKJL6T11N35SNL
|
Interstate Connecting Components | KJL6T11N35SNL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$214.2200 / $530.8600 | Buy Now |
Part Details for KJL6T11N35SNL
KJL6T11N35SNL CAD Models
KJL6T11N35SNL Part Data Attributes
|
KJL6T11N35SNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T11N35SNL
ITT Interconnect Solutions
KJL6T11N35SNL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Unique Insert Number | 11-35 |