Part Details for KJL6T11N35SN27 by ITT Interconnect Solutions
Overview of KJL6T11N35SN27 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6T11N35SN27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P6048
|
Newark | 38999 - Style |Itt Cannon KJL6T11N35SN27 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.7400 / $432.1600 | Buy Now |
DISTI #
KJL6T11N35SN27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: KJL6T11N35SN27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$127.7000 / $587.8560 | Buy Now |
DISTI #
KJL6T11N35SN27
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: KJL6T11N35SN27) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL6T11N35SN27
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$430.0400 | Order Now |
DISTI #
ITTKJL6T11N35SN27
|
Heilind Electronics | KJL6T11N35SN27 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$401.5500 / $1,021.3700 | Buy Now |
|
Quest Components | Electronic Component | 15 |
|
Buy Now | |
DISTI #
ITTKJL6T11N35SN27
|
Interstate Connecting Components | KJL6T11N35SN27 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$401.5500 / $1,021.3700 | Buy Now |
Part Details for KJL6T11N35SN27
KJL6T11N35SN27 CAD Models
KJL6T11N35SN27 Part Data Attributes
|
KJL6T11N35SN27
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T11N35SN27
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |