Part Details for KJL6T11N35SN by ITT Interconnect Solutions
Overview of KJL6T11N35SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6T11N35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6086
|
Newark | 38999 - Style |Itt Cannon KJL6T11N35SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.2200 / $259.4800 | Buy Now |
DISTI #
KJL6T11N35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port - Bulk (Alt: KJL6T11N35SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL6T11N35SN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$258.2000 | Order Now |
DISTI #
ITTKJL6T11N35SN
|
Heilind Electronics | KJL6T11N35SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant | 0 |
|
$233.7200 / $579.1800 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, PLUG | 2 |
|
$65.0000 | Buy Now |
DISTI #
ITTKJL6T11N35SN
|
Interstate Connecting Components | KJL6T11N35SN | 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-DTL-38999 Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port RoHS: Compliant | 0 |
|
$233.7200 / $579.1800 | Buy Now |
Part Details for KJL6T11N35SN
KJL6T11N35SN CAD Models
KJL6T11N35SN Part Data Attributes
|
KJL6T11N35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6T11N35SN
ITT Interconnect Solutions
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for KJL6T11N35SN
This table gives cross-reference parts and alternative options found for KJL6T11N35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T11N35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6E11B35SN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T11N35SN vs KJL6E11B35SN |
KJL6P11N35SN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T11N35SN vs KJL6P11N35SN |
KJL6F11A35SN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T11N35SN vs KJL6F11A35SN |
KJL6T11A35SN | MIL Series Connector, | ITT Interconnect Solutions | KJL6T11N35SN vs KJL6T11A35SN |
KJL6T11B35SN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T11N35SN vs KJL6T11B35SN |
HE308-06T11-35SN7M | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Plug, | Amphenol Communications Solutions | KJL6T11N35SN vs HE308-06T11-35SN7M |
DJT16F11-35JN | MIL Series Connector | TE Connectivity | KJL6T11N35SN vs DJT16F11-35JN |