There are no models available for this part yet.
Overview of KJL6T11B98PA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJL6T11B98PA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R6077
|
Newark | 38999 - Style |Itt Cannon KJL6T11B98PA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.4600 / $256.5500 | Buy Now | |
DISTI #
KJL6T11B98PA
|
Avnet Americas | - Bulk (Alt: KJL6T11B98PA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$235.8000 / $348.9840 | Buy Now | |
DISTI #
965-KJL6T11B98PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$255.2900 | Order Now | |
DISTI #
ITTKJL6T11B98PA
|
Heilind Electronics | KJL6T11B98PA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$231.0800 / $572.6600 | Buy Now | ||
DISTI #
ITTKJL6T11B98PA
|
Interstate Connecting Components | KJL6T11B98PA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$231.0800 / $572.6600 | Buy Now |
CAD Models for KJL6T11B98PA by ITT Interconnect Solutions
Part Data Attributes for KJL6T11B98PA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for KJL6T11B98PA
This table gives cross-reference parts and alternative options found for KJL6T11B98PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6T11B98PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467E11F98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | KJL6T11B98PA vs MS27467E11F98PA |
MS27467E11B98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | KJL6T11B98PA vs MS27467E11B98PA |
MS27467P11B98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | Amphenol Corporation | KJL6T11B98PA vs MS27467P11B98PA |
MS27467T11A98PA | MS27467T11A98PA | Amphenol Corporation | KJL6T11B98PA vs MS27467T11A98PA |
KJL6T11N98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6T11B98PA vs KJL6T11N98PA |
MS27467T11F98PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Amphenol Corporation | KJL6T11B98PA vs MS27467T11F98PA |