Part Details for KJL6P19B35SN by ITT Interconnect Solutions
Overview of KJL6P19B35SN by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6P19B35SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL6P19B35SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Cable Mount 66 Terminal 1 Port - Bulk (Alt: KJL6P19B35SN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL6P19B35SN
KJL6P19B35SN CAD Models
KJL6P19B35SN Part Data Attributes
|
KJL6P19B35SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6P19B35SN
ITT Interconnect Solutions
MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 66 |
Alternate Parts for KJL6P19B35SN
This table gives cross-reference parts and alternative options found for KJL6P19B35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6P19B35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6P19N35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6P19N35SN |
KJL6F19N35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6F19N35SN |
KJL6P19A35SN | KJL6P19A35SN | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6P19A35SN |
KJL6E19B35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6E19B35SN |
KJL6E19N35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6E19N35SN |
HE30806T19-35SN7M | MIL Series Connector, | Amphenol Corporation | KJL6P19B35SN vs HE30806T19-35SN7M |
KJL6F19A35SN | MIL Series Connector, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6F19A35SN |
KJL6T19N35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6T19N35SN |
DJT16E19-35JN | MIL Series Connector | TE Connectivity | KJL6P19B35SN vs DJT16E19-35JN |
KJL6T19A35SN | MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6P19B35SN vs KJL6T19A35SN |