Part Details for KJL6P17B26SD by ITT Interconnect Solutions
Overview of KJL6P17B26SD by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6P17B26SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL6P17B26SD
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KJL6P17B26SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL6P17B26SD
KJL6P17B26SD CAD Models
KJL6P17B26SD Part Data Attributes
|
KJL6P17B26SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6P17B26SD
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Unique Insert Number | 17-26 |
Alternate Parts for KJL6P17B26SD
This table gives cross-reference parts and alternative options found for KJL6P17B26SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6P17B26SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB918Y17B26SD | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6P17B26SD vs MB918Y17B26SD |
KJL6T17N26SD | MIL Series Connector, | ITT Interconnect Solutions | KJL6P17B26SD vs KJL6T17N26SD |
MS27467E17D26JD | MIL Series Connector, 26 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | KJL6P17B26SD vs MS27467E17D26JD |
MS27467T17D26JD | MIL Series Connector, 26 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | KJL6P17B26SD vs MS27467T17D26JD |
MS27467T17B26SD | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | KJL6P17B26SD vs MS27467T17B26SD |
MS27467T17A26SD | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6P17B26SD vs MS27467T17A26SD |
MB918Y17F26SD | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6P17B26SD vs MB918Y17F26SD |
MB918T17B26SD | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6P17B26SD vs MB918T17B26SD |
MB918T17A26SD | 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6P17B26SD vs MB918T17A26SD |
MB918Y17A26SD | 26 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6P17B26SD vs MB918Y17A26SD |