Part Details for KJL6P15B35SD by ITT Interconnect Solutions
Overview of KJL6P15B35SD by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6P15B35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJL6P15B35SD
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: KJL6P15B35SD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KJL6P15B35SD
KJL6P15B35SD CAD Models
KJL6P15B35SD Part Data Attributes
|
KJL6P15B35SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6P15B35SD
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 22D | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Unique Insert Number | 15-35 |
Alternate Parts for KJL6P15B35SD
This table gives cross-reference parts and alternative options found for KJL6P15B35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6P15B35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467G15G35JD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | KJL6P15B35SD vs MS27467G15G35JD |
MB918Y15A35SD | CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6P15B35SD vs MB918Y15A35SD |
MS27467T15F35SD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | KJL6P15B35SD vs MS27467T15F35SD |
MB918E15E35SD | 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6P15B35SD vs MB918E15E35SD |
MS27467E15A35SD | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6P15B35SD vs MS27467E15A35SD |
MS27467E15N35SD | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | KJL6P15B35SD vs MS27467E15N35SD |
MS27467P15B35SD | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | Amphenol Corporation | KJL6P15B35SD vs MS27467P15B35SD |
KJL6T15B35SD | MIL Series Connector, | ITT Interconnect Solutions | KJL6P15B35SD vs KJL6T15B35SD |
MS27467E15D35JD | MIL Series Connector, 37 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | KJL6P15B35SD vs MS27467E15D35JD |
MB918E15F35SD | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | KJL6P15B35SD vs MB918E15F35SD |