Part Details for KJL6E15B5SN by ITT Interconnect Solutions
Overview of KJL6E15B5SN by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJL6E15B5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R6034
|
Newark | 38999 - Style |Itt Cannon KJL6E15B5SN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.2900 / $378.5600 | Buy Now |
DISTI #
KJL6E15B5SN-ND
|
DigiKey | CIRCULAR Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.7188 | Buy Now |
DISTI #
KJL6E15B5SN
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KJL6E15B5SN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KJL6E15B5SN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$376.7000 | Order Now |
DISTI #
ITTKJL6E15B5SN
|
Heilind Electronics | KJL6E15B5SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$351.7500 / $894.7000 | Buy Now |
DISTI #
ITTKJL6E15B5SN
|
Interstate Connecting Components | KJL6E15B5SN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$351.7500 / $894.7000 | Buy Now |
Part Details for KJL6E15B5SN
KJL6E15B5SN CAD Models
KJL6E15B5SN Part Data Attributes
|
KJL6E15B5SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL6E15B5SN
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |
Alternate Parts for KJL6E15B5SN
This table gives cross-reference parts and alternative options found for KJL6E15B5SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL6E15B5SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJL6F15N5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6F15N5SN |
KJL6P15A5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6P15A5SN |
KJL6P15B5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6P15B5SN |
KJL6F15B5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6F15B5SN |
DJT16F15-05SN | MIL Series Connector | TE Connectivity | KJL6E15B5SN vs DJT16F15-05SN |
KJL6F15A5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6F15A5SN |
MS27467T15B5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | KJL6E15B5SN vs MS27467T15B5SN |
KJL6T15N5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6T15N5SN |
KJL6T15A5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6T15A5SN |
KJL6E15N5SN | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJL6E15B5SN vs KJL6E15N5SN |