KJL3E19B35SB
ITT Interconnect Solutions
Description: MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,

Overview of KJL3E19B35SB by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Price & Stock for KJL3E19B35SB by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # KJL3E19B35SB
Avnet Americas Conn MIL-DTL-38999 Circular SKT 66 POS Crimp ST Wall Mount 66 Terminal 1 Port - Bulk (Alt: KJL3E19B35SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for KJL3E19B35SB by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJL3E19B35SB by ITT Interconnect Solutions

KJL3E19B35SB
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
19
Termination Type
CRIMP
Total Number of Contacts
66
Want to compare parts?
  1. KJL3E19B35SB
    ITT Interconnect Solutions
    MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
    VS

Alternate Parts for KJL3E19B35SB

This table gives cross-reference parts and alternative options found for KJL3E19B35SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL3E19B35SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76040E-19N-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs 76040E-19N-35JB
MB911T19E35SB 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP KJL3E19B35SB vs MB911T19E35SB
76040T-19E-35SB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs 76040T-19E-35SB
MS27656T-19B-35JB MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs MS27656T-19B-35JB
MS27656T19G35SB MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity KJL3E19B35SB vs MS27656T19G35SB
KJL3F19B35SB MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions KJL3E19B35SB vs KJL3F19B35SB
MS27656T19F35JB MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity KJL3E19B35SB vs MS27656T19F35JB
MS27656T19F35SB CONNECTOR, 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJL3E19B35SB vs MS27656T19F35SB
MS27656T19E35SB CONNECTOR, 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJL3E19B35SB vs MS27656T19E35SB
MS27656T-19D-35SB MIL Series Connector, 66 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs MS27656T-19D-35SB
Part Number Description Manufacturer Compare
76040E-19F-35JB MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs 76040E-19F-35JB
MS27656T19F35SB(LC) MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation KJL3E19B35SB vs MS27656T19F35SB(LC)
MS27656T19A35SB MIL Series Connector, 66 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation KJL3E19B35SB vs MS27656T19A35SB
MS27656G-19C-35SB MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs MS27656G-19C-35SB
MB911Y19N35SB 66 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP KJL3E19B35SB vs MB911Y19N35SB
MS27656T19A35SB 66 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP KJL3E19B35SB vs MS27656T19A35SB
MS27656T-19E-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs MS27656T-19E-35JB
MS27656E-19N-35SB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs MS27656E-19N-35SB
MS27656E-19E-35JB MIL Series Connector, 66 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs MS27656E-19E-35JB
76040G-19C-35SB MIL Series Connector, 66 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJL3E19B35SB vs 76040G-19C-35SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJL3E19B35SB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJL3E19B35SB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJL3E19B35SB would you like to use for your alert(s)?
  • Please alert me when KJL3E19B35SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJL3E19B35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJL3E19B35SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJL3E19B35SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJL3E19B35SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJL3E19B35SB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: