Part Details for KJL0YC15D18PN by ITT Interconnect Solutions
Overview of KJL0YC15D18PN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for KJL0YC15D18PN
KJL0YC15D18PN CAD Models
KJL0YC15D18PN Part Data Attributes
|
KJL0YC15D18PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJL0YC15D18PN
ITT Interconnect Solutions
MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for KJL0YC15D18PN
This table gives cross-reference parts and alternative options found for KJL0YC15D18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJL0YC15D18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76010G-15E-18HN | MIL Series Connector, 18 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0YC15D18PN vs 76010G-15E-18HN |
KJL0T15A18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL0YC15D18PN vs KJL0T15A18PN |
76010T-15F-18PN | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0YC15D18PN vs 76010T-15F-18PN |
76010E-15D-18PN | MIL Series Connector, 18 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0YC15D18PN vs 76010E-15D-18PN |
76010T-15F-18HN | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0YC15D18PN vs 76010T-15F-18HN |
KJL0E15B18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL0YC15D18PN vs KJL0E15B18PN |
KJL0T15B18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJL0YC15D18PN vs KJL0T15B18PN |
KJL0Y15D18PN | MIL Series Connector, 18 Contact(s), Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | KJL0YC15D18PN vs KJL0Y15D18PN |
76010G-15C-18HN | MIL Series Connector, 18 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJL0YC15D18PN vs 76010G-15C-18HN |
KJL0Y15E18PN | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | KJL0YC15D18PN vs KJL0Y15E18PN |