KJB7T9F35SN
ITT Interconnect Solutions
Description: CONN RCPT 6POS JAM NUT W/SCKT

Overview of KJB7T9F35SN by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for KJB7T9F35SN by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJB7T9F35SN by ITT Interconnect Solutions

KJB7T9F35SN
ITT Interconnect Solutions
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Part Numbers
980-0008-870,AS39029/56-348
Contact Quantities
6
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
Degrees of Rotation
105
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
Insulator Material
PLASTIC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
9-35
Want to compare parts?
  1. KJB7T9F35SN
    ITT Interconnect Solutions
    CONN RCPT 6POS JAM NUT W/SCKT
    VS

Alternate Parts for KJB7T9F35SN

This table gives cross-reference parts and alternative options found for KJB7T9F35SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB7T9F35SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HRC94WA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Smiths Group KJB7T9F35SN vs HRC94WA35SN
D38999/24ZA35SN MIL Series Connector TE Connectivity KJB7T9F35SN vs D38999/24ZA35SN
D38999/24LA35JN MIL Series Connector TE Connectivity KJB7T9F35SN vs D38999/24LA35JN
HRM24W9-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Smiths Group KJB7T9F35SN vs HRM24W9-35SN
D38999/24GA35JN MIL Series Connector TE Connectivity KJB7T9F35SN vs D38999/24GA35JN
CJ1424KA35S MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc KJB7T9F35SN vs CJ1424KA35S
CTVS07RF-9-35SN MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle Amphenol Corporation KJB7T9F35SN vs CTVS07RF-9-35SN
KJB7T9W35SN CONN RCPT 6POS JAM NUT SKT ITT Interconnect Solutions KJB7T9F35SN vs KJB7T9W35SN
D38999/24ZA35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation KJB7T9F35SN vs D38999/24ZA35SN
DTS24G09-35SN MIL Series Connector TE Connectivity KJB7T9F35SN vs DTS24G09-35SN
Part Number Description Manufacturer Compare
DTS24F09-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity KJB7T9F35SN vs DTS24F09-35SN
D38999/24F-A-35JN MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJB7T9F35SN vs D38999/24F-A-35JN
D38999/24KA35JN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency KJB7T9F35SN vs D38999/24KA35JN
D38999/24KA35SN MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency KJB7T9F35SN vs D38999/24KA35SN
D38999/24S-A-35SN MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJB7T9F35SN vs D38999/24S-A-35SN
TVS07RF-9-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation KJB7T9F35SN vs TVS07RF-9-35SN
DTS24F9-35SN 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity KJB7T9F35SN vs DTS24F9-35SN
D38999/24FA35JN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency KJB7T9F35SN vs D38999/24FA35JN
D38999/24C-A-35SN MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJB7T9F35SN vs D38999/24C-A-35SN
TV07RW-9-35SN MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation KJB7T9F35SN vs TV07RW-9-35SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJB7T9F35SN by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJB7T9F35SN by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJB7T9F35SN would you like to use for your alert(s)?
  • Please alert me when KJB7T9F35SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJB7T9F35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJB7T9F35SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJB7T9F35SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJB7T9F35SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJB7T9F35SN by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: