Part Details for KJB7T17W35PA by ITT Interconnect Solutions
Overview of KJB7T17W35PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJB7T17W35PA
KJB7T17W35PA CAD Models
KJB7T17W35PA Part Data Attributes
|
KJB7T17W35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB7T17W35PA
ITT Interconnect Solutions
CONN RCPT 55POS JAM NUT W/PINS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 980-0008-878,AS39029/58-360 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |
Alternate Parts for KJB7T17W35PA
This table gives cross-reference parts and alternative options found for KJB7T17W35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB7T17W35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W17-35PA | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJB7T17W35PA vs D38999/24W17-35PA |
DTS24W17-35HA | MIL Series Connector | TE Connectivity | KJB7T17W35PA vs DTS24W17-35HA |
TVS07RS17-35HA | MIL Series Connector | Amphenol Corporation | KJB7T17W35PA vs TVS07RS17-35HA |
D38999/24F17-35PA | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | KJB7T17W35PA vs D38999/24F17-35PA |
D38999/24FE35HA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJB7T17W35PA vs D38999/24FE35HA |
D38999/24FE35PA | MIL Series Connector, | Glenair Inc | KJB7T17W35PA vs D38999/24FE35PA |
DTS24K17-35HA | MIL Series Connector | TE Connectivity | KJB7T17W35PA vs DTS24K17-35HA |
D38999/24CE35HA | MIL Series Connector | Amphenol Corporation | KJB7T17W35PA vs D38999/24CE35HA |
ACT24ME35PA | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | KJB7T17W35PA vs ACT24ME35PA |
AE324FE35PA | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | KJB7T17W35PA vs AE324FE35PA |