Part Details for KJB7T13W8PE by ITT Interconnect Solutions
Overview of KJB7T13W8PE by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJB7T13W8PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Automotive RoHS: Compliant | 0 |
|
$67.2300 / $196.2700 | Buy Now |
|
Master Electronics | Conn Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port Automotive RoHS: Compliant | 0 |
|
$67.2300 / $196.2700 | Buy Now |
Part Details for KJB7T13W8PE
KJB7T13W8PE CAD Models
KJB7T13W8PE Part Data Attributes
|
KJB7T13W8PE
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB7T13W8PE
ITT Interconnect Solutions
CONN RCPT 8POS JAM NUT PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 980-0008-879,AS39029/58-363 | |
Contact Quantities | 8 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 51 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | E | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 13-8 |
Alternate Parts for KJB7T13W8PE
This table gives cross-reference parts and alternative options found for KJB7T13W8PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB7T13W8PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SC8PE | MIL Series Connector | TE Connectivity | KJB7T13W8PE vs D38999/24SC8PE |
DTS24Y13-08PE | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | KJB7T13W8PE vs DTS24Y13-08PE |
D38999/24SC8PE | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | KJB7T13W8PE vs D38999/24SC8PE |
D38999/24YC8PE | MIL Series Connector | Amphenol Corporation | KJB7T13W8PE vs D38999/24YC8PE |
TVS07RF13-8HE | MIL Series Connector | Amphenol Corporation | KJB7T13W8PE vs TVS07RF13-8HE |
DTS24Z13-08HE | MIL Series Connector | TE Connectivity | KJB7T13W8PE vs DTS24Z13-08HE |
MT934T13K08PE | 8 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJB7T13W8PE vs MT934T13K08PE |
TVS07RF-13-8PE | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJB7T13W8PE vs TVS07RF-13-8PE |
D38999/24KC8HE | MIL Series Connector | TE Connectivity | KJB7T13W8PE vs D38999/24KC8HE |
EN3645K7CN08ME | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | KJB7T13W8PE vs EN3645K7CN08ME |