Part Details for KJB7T13W35SD by ITT Interconnect Solutions
Overview of KJB7T13W35SD by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJB7T13W35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.9800 / $221.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$75.9800 / $221.8500 | Buy Now |
Part Details for KJB7T13W35SD
KJB7T13W35SD CAD Models
KJB7T13W35SD Part Data Attributes
|
KJB7T13W35SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB7T13W35SD
ITT Interconnect Solutions
CONN RCPT 22POS JAM NUT SKT
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | 980-0008-870,AS39029/56-348 | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 13-35 |
Alternate Parts for KJB7T13W35SD
This table gives cross-reference parts and alternative options found for KJB7T13W35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB7T13W35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CJ1424CC35SZ | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | KJB7T13W35SD vs CJ1424CC35SZ |
D38999/24SC35JD | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | KJB7T13W35SD vs D38999/24SC35JD |
TVS07RF13-35JD | Amphenol Corporation | Check for Price | MIL Series Connector | KJB7T13W35SD vs TVS07RF13-35JD |
D38999/24WC35SD | TE Connectivity | Check for Price | CONNECTOR, 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | KJB7T13W35SD vs D38999/24WC35SD |
CJ1424FC35SD | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | KJB7T13W35SD vs CJ1424FC35SD |
DTS24N13-35SD | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | KJB7T13W35SD vs DTS24N13-35SD |
D38999/24F-C-35JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Metal, Female, Crimp Terminal, Receptacle | KJB7T13W35SD vs D38999/24F-C-35JD |
D38999/24SC35SD | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | KJB7T13W35SD vs D38999/24SC35SD |
D38999/24SC35SD | TE Connectivity | Check for Price | CONNECTOR, 22 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | KJB7T13W35SD vs D38999/24SC35SD |