Part Details for KJB6T17J35PN by ITT Interconnect Solutions
Overview of KJB6T17J35PN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for KJB6T17J35PN
KJB6T17J35PN CAD Models
KJB6T17J35PN Part Data Attributes
|
KJB6T17J35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJB6T17J35PN
ITT Interconnect Solutions
CONN PLUG 55POS CABLE PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 980-0008-878,AS39029/58-360 | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Other Description | STRAIGHT PLUG | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |
Alternate Parts for KJB6T17J35PN
This table gives cross-reference parts and alternative options found for KJB6T17J35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJB6T17J35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26ME35PN | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Plug, | Amphenol Corporation | KJB6T17J35PN vs D38999/26ME35PN |
D38999/26KE35HN | MIL Series Connector | TE Connectivity | KJB6T17J35PN vs D38999/26KE35HN |
D38999/26FE35HN | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJB6T17J35PN vs D38999/26FE35HN |
DTS26T17-35PN | MIL Series Connector | TE Connectivity | KJB6T17J35PN vs DTS26T17-35PN |
D38999/26FE35HN | MIL Series Connector | TE Connectivity | KJB6T17J35PN vs D38999/26FE35HN |
CJ1426CE35PN | MIL Series Connector, 55 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | KJB6T17J35PN vs CJ1426CE35PN |
D38999/26S-E-35HN | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | KJB6T17J35PN vs D38999/26S-E-35HN |
D38999/26WE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | KJB6T17J35PN vs D38999/26WE35PN |
D38999/26WE35PN | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Plug, | TT Electronics Resistors | KJB6T17J35PN vs D38999/26WE35PN |
DTS26F17-35PN | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | KJB6T17J35PN vs DTS26F17-35PN |