There are no models available for this part yet.
Overview of KJA7Y23N21PB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KJA7Y23N21PB by ITT Interconnect Solutions
Part Data Attributes for KJA7Y23N21PB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Total Number of Contacts
|
21
|
Alternate Parts for KJA7Y23N21PB
This table gives cross-reference parts and alternative options found for KJA7Y23N21PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7Y23N21PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JH21PB | CONNECTOR, 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | KJA7Y23N21PB vs D38999/24JH21PB |
D38999/24ZH21PB | MIL Series Connector | Amphenol Corporation | KJA7Y23N21PB vs D38999/24ZH21PB |
D38999/24LH21PB | MIL Series Connector | TE Connectivity | KJA7Y23N21PB vs D38999/24LH21PB |
D38999/24TH21HB | MIL Series Connector | TE Connectivity | KJA7Y23N21PB vs D38999/24TH21HB |
D38999/24FH21PB | MIL Series Connector, | Glenair Inc | KJA7Y23N21PB vs D38999/24FH21PB |
D38999/24CH21PB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7Y23N21PB vs D38999/24CH21PB |
D38999/24KH21HB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y23N21PB vs D38999/24KH21HB |
TVS07RK-23-21PB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7Y23N21PB vs TVS07RK-23-21PB |
DTS24Y23-21PB | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | KJA7Y23N21PB vs DTS24Y23-21PB |
TV07RW-23-21PB | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y23N21PB vs TV07RW-23-21PB |