Part Details for KJA7Y17N35PN by ITT Interconnect Solutions
Overview of KJA7Y17N35PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7Y17N35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KJA7Y17N35PN
|
Avnet Americas | - Bulk (Alt: KJA7Y17N35PN) Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$462.7250 / $2,684.2944 | Buy Now |
DISTI #
965-KJ7Y17N35PN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$1,886.0900 | Order Now |
DISTI #
ITTKJA7Y17N35PN
|
Heilind Electronics | KJA7Y17N35PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,814.8600 / $4,819.2900 | Buy Now | |
DISTI #
ITTKJA7Y17N35PN
|
Interstate Connecting Components | KJA7Y17N35PN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,814.8600 / $4,819.2900 | Buy Now |
Part Details for KJA7Y17N35PN
KJA7Y17N35PN CAD Models
KJA7Y17N35PN Part Data Attributes
|
KJA7Y17N35PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7Y17N35PN
ITT Interconnect Solutions
MIL Series Connector, 55 Contact(s), Steel, Male, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 55 |
Alternate Parts for KJA7Y17N35PN
This table gives cross-reference parts and alternative options found for KJA7Y17N35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7Y17N35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T17F35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJA7Y17N35PN vs KJA7T17F35PN |
KJA7T17W35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJA7Y17N35PN vs KJA7T17W35PN |
D38999/24GE35PN | MIL Series Connector, | Glenair Inc | KJA7Y17N35PN vs D38999/24GE35PN |
D38999/24WE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y17N35PN vs D38999/24WE35PN |
D38999/24ZE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y17N35PN vs D38999/24ZE35PN |
D38999/24ME35PN | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y17N35PN vs D38999/24ME35PN |
D38999/24JE35HN | MIL Series Connector, 55 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y17N35PN vs D38999/24JE35HN |
D38999/24GE35PN | MIL Series Connector, 55 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7Y17N35PN vs D38999/24GE35PN |
DTS24F17-35PN | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJA7Y17N35PN vs DTS24F17-35PN |
D38999/24WE35PN | MIL Series Connector, 55 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | KJA7Y17N35PN vs D38999/24WE35PN |