KJA7T9W98SCL
ITT Interconnect Solutions
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of KJA7T9W98SCL by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KJA7T9W98SCL by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KJA7T9W98SCL by ITT Interconnect Solutions

KJA7T9W98SCL
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-871
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. KJA7T9W98SCL
    ITT Interconnect Solutions
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for KJA7T9W98SCL

This table gives cross-reference parts and alternative options found for KJA7T9W98SCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T9W98SCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YACT24JA98JCC00100 MIL Series Connector, 3 Contact(s), Composite, Female, Receptacle TE Connectivity KJA7T9W98SCL vs YACT24JA98JCC00100
D38999/24SA98SC MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency KJA7T9W98SCL vs D38999/24SA98SC
TVS07RK-9-98SC MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation KJA7T9W98SCL vs TVS07RK-9-98SC
D38999/24K-A-98JC MIL Series Connector, 3 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJA7T9W98SCL vs D38999/24K-A-98JC
DTS24W09-98SC-3028 MIL Series Connector TE Connectivity KJA7T9W98SCL vs DTS24W09-98SC-3028
D38999/24SA98SC-LC MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation KJA7T9W98SCL vs D38999/24SA98SC-LC
D38999/24W-A-98SC MIL Series Connector, 3 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc KJA7T9W98SCL vs D38999/24W-A-98SC
D38999/24KA98SC MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, Defense Logistics Agency KJA7T9W98SCL vs D38999/24KA98SC
D38999/24GA98JC-LC MIL Series Connector, 3 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation KJA7T9W98SCL vs D38999/24GA98JC-LC
YDTS24W09-98SCV001 MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity KJA7T9W98SCL vs YDTS24W09-98SCV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJA7T9W98SCL by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJA7T9W98SCL by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJA7T9W98SCL would you like to use for your alert(s)?
  • Please alert me when KJA7T9W98SCL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJA7T9W98SCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJA7T9W98SCL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJA7T9W98SCL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJA7T9W98SCL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJA7T9W98SCL by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: