Part Details for KJA7T25F35SNL by ITT Interconnect Solutions
Overview of KJA7T25F35SNL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T25F35SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28R5488
|
Newark | 38999 - Style |Itt Cannon KJA7T25F35SNL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.5900 / $368.2500 | Buy Now |
DISTI #
KJA7T25F35SNL
|
Avnet Americas | - Bulk (Alt: KJA7T25F35SNL) Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$327.6317 / $360.1241 | Buy Now |
DISTI #
965-KJ7T25F35SNL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$366.4500 | Order Now |
DISTI #
ITTKJA7T25F35SNL
|
Heilind Electronics | KJA7T25F35SNL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$342.1700 / $870.3300 | Buy Now |
DISTI #
ITTKJA7T25F35SNL
|
Interstate Connecting Components | KJA7T25F35SNL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$342.1700 / $870.3300 | Buy Now |
Part Details for KJA7T25F35SNL
KJA7T25F35SNL CAD Models
KJA7T25F35SNL Part Data Attributes
|
KJA7T25F35SNL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T25F35SNL
ITT Interconnect Solutions
MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 128 |
Alternate Parts for KJA7T25F35SNL
This table gives cross-reference parts and alternative options found for KJA7T25F35SNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T25F35SNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WJ35SNL | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T25F35SNL vs D38999/24WJ35SNL |