There are no models available for this part yet.
Overview of KJA7T23W21PCL by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KJA7T23W21PCL by ITT Interconnect Solutions
Part Data Attributes for KJA7T23W21PCL by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 980-0008-880
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/IMMERSION/MOISTURE/TEMPERATURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
21
|
Alternate Parts for KJA7T23W21PCL
This table gives cross-reference parts and alternative options found for KJA7T23W21PCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T23W21PCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FH21HC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJA7T23W21PCL vs D38999/24FH21HC |
TVS07RF-23-21PC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T23W21PCL vs TVS07RF-23-21PC |
D38999/24JH21HC-LC | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T23W21PCL vs D38999/24JH21HC-LC |
D38999/24ZH21HC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T23W21PCL vs D38999/24ZH21HC |
D38999/24JH21HC | MIL Series Connector, 21 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | KJA7T23W21PCL vs D38999/24JH21HC |
D38999/24FH21PC-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | KJA7T23W21PCL vs D38999/24FH21PC-LC |
YACT24MH21PCC00100 | MIL Series Connector, 21 Contact(s), Composite, Male, Receptacle | TE Connectivity | KJA7T23W21PCL vs YACT24MH21PCC00100 |
D38999/24GH21PC-LC | MIL Series Connector, 21 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T23W21PCL vs D38999/24GH21PC-LC |
YACT24MH21PCV00100 | MIL Series Connector | TE Connectivity | KJA7T23W21PCL vs YACT24MH21PCV00100 |
TVS07RS23-21HC | MIL Series Connector | Amphenol Corporation | KJA7T23W21PCL vs TVS07RS23-21HC |