There are no models available for this part yet.
Overview of KJA7T19W32SA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KJA7T19W32SA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KJA7T19W32SA
|
Avnet Americas | - Bulk (Alt: KJA7T19W32SA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$323.5250 / $478.8170 | Buy Now | |
DISTI #
965-KJ7T19W32S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$330.9300 | Order Now | |
DISTI #
ITTKJA7T19W32SA
|
Heilind Electronics | KJA7T19W32SA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$327.0700 / $831.9200 | Buy Now | |||
DISTI #
ITTKJA7T19W32SA
|
Interstate Connecting Components | KJA7T19W32SA | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$327.0700 / $831.9200 | Buy Now |
CAD Models for KJA7T19W32SA by ITT Interconnect Solutions
Part Data Attributes for KJA7T19W32SA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
32
|
Alternate Parts for KJA7T19W32SA
This table gives cross-reference parts and alternative options found for KJA7T19W32SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T19W32SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WF32SA | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T19W32SA vs D38999/24WF32SA |
D38999/24TF32SW | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T19W32SA vs D38999/24TF32SW |
D38999/24WF-32SA | CONNECTOR, 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | KJA7T19W32SA vs D38999/24WF-32SA |
MT934T19K32SA | 32 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | KJA7T19W32SA vs MT934T19K32SA |
D38999/24JF32JA | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T19W32SA vs D38999/24JF32JA |
DTS24L19-32SA | MIL Series Connector | TE Connectivity | KJA7T19W32SA vs DTS24L19-32SA |
ACT24JF32SA | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | KJA7T19W32SA vs ACT24JF32SA |
AE324WF32SA | MIL Series Connector, | Aero-Electric Connector Inc | KJA7T19W32SA vs AE324WF32SA |
D38999/24FF-32SA | 32 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJA7T19W32SA vs D38999/24FF-32SA |
D38999/24JF32SA | MIL Series Connector, 32 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T19W32SA vs D38999/24JF32SA |