Datasheets
KJA7T19W11PN by: ITT Interconnect Solutions

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Part Details for KJA7T19W11PN by ITT Interconnect Solutions

Overview of KJA7T19W11PN by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KJA7T19W11PN

Part # Distributor Description Stock Price Buy
DISTI # KJA7T19W11PN
Avnet Americas - Bulk (Alt: KJA7T19W11PN) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 25 $447.2375
  • 30 $423.0625
  • 60 $398.8875
  • 130 $374.7125
  • 250 $350.5375
  • 1,300 $326.3625
  • 2,500 $302.1875
$302.1875 / $447.2375 Buy Now
DISTI # 965-KJ7T19W11PN
Mouser Electronics Circular MIL Spec Connector 0
  • 25 $327.1700
$327.1700 Order Now
DISTI # ITTKJA7T19W11PN
Heilind Electronics KJA7T19W11PN Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 7 $777.0500
  • 13 $441.6600
  • 19 $311.7300
  • 25 $305.5000
$305.5000 / $777.0500 Buy Now
DISTI # ITTKJA7T19W11PN
Interstate Connecting Components KJA7T19W11PN 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 7 $777.0500
  • 13 $441.6600
  • 19 $311.7300
  • 25 $305.5000
$305.5000 / $777.0500 Buy Now

Part Details for KJA7T19W11PN

KJA7T19W11PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KJA7T19W11PN Part Data Attributes

KJA7T19W11PN ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
KJA7T19W11PN ITT Interconnect Solutions MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
Factory Lead Time 23 Weeks
Additional Feature STANDARD: MIL-DTL-38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 19
Termination Type CRIMP
Total Number of Contacts 11

Alternate Parts for KJA7T19W11PN

This table gives cross-reference parts and alternative options found for KJA7T19W11PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T19W11PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24KF11PN MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Amphenol Corporation KJA7T19W11PN vs D38999/24KF11PN
KJA7T19F11PN CONN RCPT 11POS JAM NUT W/PIN ITT Interconnect Solutions KJA7T19W11PN vs KJA7T19F11PN
D38999/24JF11HN MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation KJA7T19W11PN vs D38999/24JF11HN
D38999/24FF11PN CONNECTOR, 11 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJA7T19W11PN vs D38999/24FF11PN
DTS24F19-11PN 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE TE Connectivity KJA7T19W11PN vs DTS24F19-11PN
D38999/24WF11PN MIL Series Connector, Glenair Inc KJA7T19W11PN vs D38999/24WF11PN
D38999/24FF11PN MIL Series Connector, Glenair Inc KJA7T19W11PN vs D38999/24FF11PN
D38999/24GF11PN MIL Series Connector, Glenair Inc KJA7T19W11PN vs D38999/24GF11PN
D38999/24WF11PN CONNECTOR, 11 CONTACT(S), ALUMINUM, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity KJA7T19W11PN vs D38999/24WF11PN
DTS24W19-11PN MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity KJA7T19W11PN vs DTS24W19-11PN
Part Number Description Manufacturer Compare
YDTS24T19-11PN6157 11 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity KJA7T19W11PN vs YDTS24T19-11PN6157
D38999/24WF11PN-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity KJA7T19W11PN vs D38999/24WF11PN-LC
YDTS24T19-11PNC001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity KJA7T19W11PN vs YDTS24T19-11PNC001
DTS24W19-11PN MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity KJA7T19W11PN vs DTS24W19-11PN
YDTS24F19-11HNV001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity KJA7T19W11PN vs YDTS24F19-11HNV001
YACT24MF11HNV00100 MIL Series Connector TE Connectivity KJA7T19W11PN vs YACT24MF11HNV00100
YDTS24N19-11PNV001 MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Receptacle TE Connectivity KJA7T19W11PN vs YDTS24N19-11PNV001
YACT24MF11PNC00100 MIL Series Connector, 11 Contact(s), Composite, Male, Receptacle TE Connectivity KJA7T19W11PN vs YACT24MF11PNC00100
YACT24JF11HNV00100 MIL Series Connector TE Connectivity KJA7T19W11PN vs YACT24JF11HNV00100
YDTS24F19-11PNV001 MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity KJA7T19W11PN vs YDTS24F19-11PNV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KJA7T19W11PN by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KJA7T19W11PN by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KJA7T19W11PN would you like to use for your alert(s)?
  • Please alert me when KJA7T19W11PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KJA7T19W11PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KJA7T19W11PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KJA7T19W11PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KJA7T19W11PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KJA7T19W11PN by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: