Part Details for KJA7T15W18PN by ITT Interconnect Solutions
Overview of KJA7T15W18PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA7T15W18PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P5391
|
Newark | 38999 - Style |Itt Cannon KJA7T15W18PN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.8600 / $272.9200 | Buy Now |
DISTI #
KJA7T15W18PN
|
Avnet Americas | - Bulk (Alt: KJA7T15W18PN) Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$250.8375 / $371.2395 | Buy Now |
DISTI #
965-KJ7T15W18PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$263.0700 | Order Now |
DISTI #
ITTKJA7T15W18PN
|
Heilind Electronics | KJA7T15W18PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$253.5800 / $645.0100 | Buy Now |
DISTI #
ITTKJA7T15W18PN
|
Interstate Connecting Components | KJA7T15W18PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$253.5800 / $645.0100 | Buy Now |
Part Details for KJA7T15W18PN
KJA7T15W18PN CAD Models
KJA7T15W18PN Part Data Attributes
|
KJA7T15W18PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T15W18PN
ITT Interconnect Solutions
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for KJA7T15W18PN
This table gives cross-reference parts and alternative options found for KJA7T15W18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T15W18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GD18PN | MIL Series Connector, | Glenair Inc | KJA7T15W18PN vs D38999/24GD18PN |
DTS24W15-18PN | RECP ASSY | TE Connectivity | KJA7T15W18PN vs DTS24W15-18PN |
D38999/24FD18PN | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | KJA7T15W18PN vs D38999/24FD18PN |
KJA7T15F18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | ITT Interconnect Solutions | KJA7T15W18PN vs KJA7T15F18PN |
D38999/24JD18PN | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15W18PN vs D38999/24JD18PN |
D38999/24WD18PN | 18 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJA7T15W18PN vs D38999/24WD18PN |
D38999/24ZD18PN | MIL Series Connector | TE Connectivity | KJA7T15W18PN vs D38999/24ZD18PN |
D38999/24WD18PN | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15W18PN vs D38999/24WD18PN |
D38999/24MD18PN | MIL Series Connector, 18 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15W18PN vs D38999/24MD18PN |
D38999/24WD18PN | MIL Series Connector, 18 Contact(s), Male, Crimp Terminal, Receptacle, | Glenair Inc | KJA7T15W18PN vs D38999/24WD18PN |