There are no models available for this part yet.
Overview of KJA7T15F35SA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for KJA7T15F35SA by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R5382
|
Newark | 38999 - Style |Itt Cannon KJA7T15F35SA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7100 / $313.1300 | Buy Now | |
DISTI #
KJA7T15F35SA
|
Avnet Americas | - Bulk (Alt: KJA7T15F35SA) Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$287.8000 / $425.9440 | Buy Now | |
DISTI #
965-KJ7T15F35S
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$311.5900 | Order Now | |
DISTI #
ITTKJA7T15F35SA
|
Heilind Electronics | KJA7T15F35SA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.9500 / $740.0600 | Buy Now | ||
DISTI #
ITTKJA7T15F35SA
|
Interstate Connecting Components | KJA7T15F35SA | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$290.9500 / $740.0600 | Buy Now |
CAD Models for KJA7T15F35SA by ITT Interconnect Solutions
Part Data Attributes for KJA7T15F35SA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Sizes
|
22D
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
15
|
Termination Type
|
CRIMP
|
Unique Insert Number
|
15-35
|
Alternate Parts for KJA7T15F35SA
This table gives cross-reference parts and alternative options found for KJA7T15F35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T15F35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KD35SA | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F35SA vs D38999/24KD35SA |
CTV07RW-15-35SA | MIL Series Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F35SA vs CTV07RW-15-35SA |
D38999/24FD35SA | MIL Series Connector, | Glenair Inc | KJA7T15F35SA vs D38999/24FD35SA |
D38999/24WD35SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F35SA vs D38999/24WD35SA |
D38999/24TD35SA | MIL Series Connector | TE Connectivity | KJA7T15F35SA vs D38999/24TD35SA |
KJA7T15W35SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | KJA7T15F35SA vs KJA7T15W35SA |
D38999/24FD35SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F35SA vs D38999/24FD35SA |
D38999/24WD35SA | 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | KJA7T15F35SA vs D38999/24WD35SA |
D38999/24KD35JA | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F35SA vs D38999/24KD35JA |
TVS07RF-15-35SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F35SA vs TVS07RF-15-35SA |