Part Details for KJA7T15F15PD by ITT Interconnect Solutions
Overview of KJA7T15F15PD by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KJA7T15F15PD
KJA7T15F15PD CAD Models
KJA7T15F15PD Part Data Attributes
|
KJA7T15F15PD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA7T15F15PD
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,5 | |
Contact Sizes | 20,16 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PROOF | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-15 |
Alternate Parts for KJA7T15F15PD
This table gives cross-reference parts and alternative options found for KJA7T15F15PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KJA7T15F15PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24SD15PZ | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T15F15PD vs D38999/24SD15PZ |
D38999/24YD15PD | MIL Series Connector | Amphenol Corporation | KJA7T15F15PD vs D38999/24YD15PD |
D38999/24WD15HD | MIL Series Connector | TE Connectivity | KJA7T15F15PD vs D38999/24WD15HD |
D38999/24F-D-15HD | MIL Series Connector, 15 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | KJA7T15F15PD vs D38999/24F-D-15HD |
KJA7T15W15PD | MIL Series Connector, | ITT Interconnect Solutions | KJA7T15F15PD vs KJA7T15W15PD |
D38999/24FD15HD | MIL Series Connector | TE Connectivity | KJA7T15F15PD vs D38999/24FD15HD |
CJ1424TD15PZ | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | KJA7T15F15PD vs CJ1424TD15PZ |
D38999/24SD15HD | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | KJA7T15F15PD vs D38999/24SD15HD |
D38999/24KD15PD | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | Amphenol Corporation | KJA7T15F15PD vs D38999/24KD15PD |
DTS24Z15-15HD | MIL Series Connector | TE Connectivity | KJA7T15F15PD vs DTS24Z15-15HD |