Part Details for KJA0T9W98PAL by ITT Interconnect Solutions
Overview of KJA0T9W98PAL by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KJA0T9W98PAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7190
|
Newark | 38999 - Style |Itt Cannon KJA0T9W98PAL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0900 / $163.5200 | Buy Now |
DISTI #
KJA0T9W98PAL
|
Avnet Americas | - Bulk (Alt: KJA0T9W98PAL) Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$138.3635 / $152.0855 | Buy Now |
DISTI #
965-KJT9W98PL
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$153.5900 / $154.7500 | Order Now |
DISTI #
ITTKJA0T9W98PAL
|
Heilind Electronics | KJA0T9W98PAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$140.0800 / $347.1300 | Buy Now | |
DISTI #
ITTKJA0T9W98PAL
|
Interstate Connecting Components | KJA0T9W98PAL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$140.0800 / $347.1300 | Buy Now |
Part Details for KJA0T9W98PAL
KJA0T9W98PAL CAD Models
KJA0T9W98PAL Part Data Attributes
|
KJA0T9W98PAL
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KJA0T9W98PAL
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |