Part Details for KIRMA02138-01 by Kingbright
Overview of KIRMA02138-01 by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for KIRMA02138-01
KIRMA02138-01 CAD Models
KIRMA02138-01 Part Data Attributes
|
KIRMA02138-01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KIRMA02138-01
Kingbright
LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 4.4 mm | |
Supply Voltage-Min | 2.5 V |