Power Circuits
KIA7434P
KEC
Description: Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, TO-92, 3 PIN

Overview of KIA7434P by KEC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for KIA7434P by KEC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KIA7434P by KEC

KIA7434P
KEC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEC CORP
Part Package Code
TO-92
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE DETECTOR
JESD-30 Code
R-XBCY-W3
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
Package Body Material
UNSPECIFIED
Package Code
BCY
Package Shape
RECTANGULAR
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5.25 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
WIRE
Terminal Position
BOTTOM
Want to compare parts?
  1. KIA7434P
    KEC
    Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, TO-92, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KIA7434P by KEC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KIA7434P by KEC

Select Manufacturer
Which Manufacturer of KIA7434P would you like to use for your alert(s)?
  • Please alert me when KIA7434P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KIA7434P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KIA7434P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KIA7434P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KIA7434P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KIA7434P by KEC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: