Part Details for KIA378R35PI by KEC
Overview of KIA378R35PI by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA378R35PI
KIA378R35PI CAD Models
KIA378R35PI Part Data Attributes
|
KIA378R35PI
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA378R35PI
KEC
Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | TO-220IS, 4 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-XSFM-T4 | |
Load Regulation-Max | 0.07% | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.587 V | |
Output Voltage1-Min | 3.413 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% |
Alternate Parts for KIA378R35PI
This table gives cross-reference parts and alternative options found for KIA378R35PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA378R35PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA78R35F | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, PSSO5, DPAK-5 | KEC | KIA378R35PI vs KIA78R35F |
KIA78D35F | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, PSSO2, DPAK-3 | KEC | KIA378R35PI vs KIA78D35F |
MC33375ST-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | Motorola Mobility LLC | KIA378R35PI vs MC33375ST-3.3 |
KIA278R35PI | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA378R35PI vs KIA278R35PI |
KIA78D35PI | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, TO-220IS, 3 PIN | KEC | KIA378R35PI vs KIA78D35PI |
78R33G-TN3-R | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PSSO2, TO-252,3/2 PIN | Unisonic Technologies Co Ltd | KIA378R35PI vs 78R33G-TN3-R |
KIA78MR35PI | Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, BIPolar, TO-220IS, 4 PIN | KEC | KIA378R35PI vs KIA78MR35PI |