Part Details for KIA339P by KEC
Overview of KIA339P by KEC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for KIA339P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
Buy Now |
Part Details for KIA339P
KIA339P CAD Models
KIA339P Part Data Attributes:
|
KIA339P
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA339P
KEC
Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XDIP-T14 | |
Length | 19.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.4 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KIA339P
This table gives cross-reference parts and alternative options found for KIA339P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA339P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN1339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | KIA339P vs AN1339 |
UPC339C | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics America Inc | KIA339P vs UPC339C |
MB4204-P | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | FUJITSU Limited | KIA339P vs MB4204-P |
LM339G-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, HALOGEN FREE, DIP-14 | Unisonic Technologies Co Ltd | KIA339P vs LM339G-D14-T |
UPC339C | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NEC Electronics Group | KIA339P vs UPC339C |
TS339CD14C4 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, PDIP14, ROHS COMPLIANT, DIP-14 | Taiwan Semiconductor | KIA339P vs TS339CD14C4 |
MB4204-P | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | FUJITSU Semiconductor Limited | KIA339P vs MB4204-P |
LD339 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, | AMD | KIA339P vs LD339 |
LM339L-D14-T | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, LEAD FREE, DIP-14 | Unisonic Technologies Co Ltd | KIA339P vs LM339L-D14-T |
AN6912N | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | KIA339P vs AN6912N |