Part Details for KHR2-T22733R000G5% by Vishay Precision Group Inc
Overview of KHR2-T22733R000G5% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHR2-T22733R000G5%
KHR2-T22733R000G5% CAD Models
KHR2-T22733R000G5% Part Data Attributes
|
KHR2-T22733R000G5%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
KHR2-T22733R000G5%
Vishay Precision Group Inc
Fixed Resistor, Metal Glaze/thick Film, 33ohm, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 26 mm | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% |