Part Details for KHP201E105Z435AB00 by United Chemi-Con Inc
Overview of KHP201E105Z435AB00 by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHP201E105Z435AB00
KHP201E105Z435AB00 CAD Models
KHP201E105Z435AB00 Part Data Attributes
|
KHP201E105Z435AB00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KHP201E105Z435AB00
United Chemi-Con Inc
Ceramic Capacitor, Multilayer, Ceramic, 200V, 80% +Tol, 20% -Tol, Y5U, -55/+20ppm/Cel TC, 1uF, 1922,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 1922 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 4.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | THP | |
Size Code | 1922 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20ppm/Cel ppm/°C | |
Width | 5.5 mm |