Part Details for KHD101E684Z32A0B00 by Chemi-Con
Overview of KHD101E684Z32A0B00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHD101E684Z32A0B00
KHD101E684Z32A0B00 CAD Models
KHD101E684Z32A0B00 Part Data Attributes
|
KHD101E684Z32A0B00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KHD101E684Z32A0B00
Chemi-Con
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5U, -55/+20ppm/Cel TC, 0.68uF, 2026,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2026 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.5 mm | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | THD | |
Size Code | 2026 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 6.5 mm |
Alternate Parts for KHD101E684Z32A0B00
This table gives cross-reference parts and alternative options found for KHD101E684Z32A0B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHD101E684Z32A0B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KHD101E684Z32B0T00 | Chemi-Con | Check for Price | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Y5U, -55/+20ppm/Cel TC, 0.68uF, 2026, | KHD101E684Z32A0B00 vs KHD101E684Z32B0T00 |