Part Details for KHB562KP79DGCAA by KEMET Corporation
Overview of KHB562KP79DGCAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHB562KP79DGCAA
KHB562KP79DGCAA CAD Models
KHB562KP79DGCAA Part Data Attributes
|
KHB562KP79DGCAA
KEMET Corporation
Buy Now
|
Compare Parts:
KHB562KP79DGCAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21.5 mm | |
Length | 19.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7718 | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Width | 4.5 mm |
Alternate Parts for KHB562KP79DGCAA
This table gives cross-reference parts and alternative options found for KHB562KP79DGCAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHB562KP79DGCAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHB562KP79DGAAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0056uF, Through Hole Mount, 7718, RADIAL LEADED | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGAAA |
KHB562KP79DGFBA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGFBA |
KHB562KP79DGABA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGABA |
KHB562KP79DGCCA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGCCA |
KHB562KP79CGABA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79CGABA |
KHB562KP79DGACA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGACA |
KHB562KP79CGAAA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0056uF, Through Hole Mount, 7718, RADIAL LEADED | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79CGAAA |
KHB562KP79DGFCA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGFCA |
KHB562KP79DGCZA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79DGCZA |
KHB562KP79CGACA | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 7718, | KEMET Corporation | KHB562KP79DGCAA vs KHB562KP79CGACA |