Part Details for KHB562KN59CGBAA by KEMET Corporation
Overview of KHB562KN59CGBAA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHB562KN59CGBAA
KHB562KN59CGBAA CAD Models
KHB562KN59CGBAA Part Data Attributes
|
KHB562KN59CGBAA
KEMET Corporation
Buy Now
|
Compare Parts:
KHB562KN59CGBAA
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18.5 mm | |
Length | 14.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | K | |
Size Code | 5718 | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |
Alternate Parts for KHB562KN59CGBAA
This table gives cross-reference parts and alternative options found for KHB562KN59CGBAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHB562KN59CGBAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHB562KN59DGDCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGDCA |
KHB562KN59DGBAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGBAA |
KHB562KN59CGBCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59CGBCA |
KHB562KN59DGDAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGDAA |
KHB562KN59DGBBA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGBBA |
KHB562KN59DGBCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGBCA |
KHB562KN59DGGAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGGAA |
KHB562KN59DGGBA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGGBA |
KHB562KN59DGGCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGGCA |
KHB562KN59DGDBA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0056uF, 5718, | KEMET Corporation | KHB562KN59CGBAA vs KHB562KN59DGDBA |