KHB152KN31DGCBA
KEMET Corporation
Description: Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018,

Overview of KHB152KN31DGCBA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for KHB152KN31DGCBA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHB152KN31DGCBA by KEMET Corporation

KHB152KN31DGCBA
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3018
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9.5 mm
Length
7.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Size Code
3018
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Pitch
7.5 mm
Width
4.5 mm
Want to compare parts?
  1. KHB152KN31DGCBA
    KEMET Corporation
    Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018,
    VS

Alternate Parts for KHB152KN31DGCBA

This table gives cross-reference parts and alternative options found for KHB152KN31DGCBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHB152KN31DGCBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KHB152KN31DGACA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGACA
KHB152KN31CGAAA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0015uF, Through Hole Mount, 3018, RADIAL LEADED KEMET Corporation KHB152KN31DGCBA vs KHB152KN31CGAAA
KHB152KN31DGFAA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGFAA
KHB152KN31CGACA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31CGACA
KHB152KN31DGCCA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGCCA
KHB152KN31DGFCA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGFCA
KHB152KN31DGABA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGABA
KHB152KN31DGAAA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0015uF, Through Hole Mount, 3018, RADIAL LEADED KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGAAA
KHB152KN31DGCWA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31DGCWA
KHB152KN31CGABA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0015uF, 3018, KEMET Corporation KHB152KN31DGCBA vs KHB152KN31CGABA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHB152KN31DGCBA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHB152KN31DGCBA by KEMET Corporation

Select Manufacturer
Which Manufacturer of KHB152KN31DGCBA would you like to use for your alert(s)?
  • Please alert me when KHB152KN31DGCBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHB152KN31DGCBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHB152KN31DGCBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHB152KN31DGCBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHB152KN31DGCBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHB152KN31DGCBA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: