Part Details for KHA471KN24CHBBA by KEMET Corporation
Overview of KHA471KN24CHBBA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHA471KN24CHBBA
KHA471KN24CHBBA CAD Models
KHA471KN24CHBBA Part Data Attributes
|
KHA471KN24CHBBA
KEMET Corporation
Buy Now
|
Compare Parts:
KHA471KN24CHBBA
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 5.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | K | |
Size Code | 2218 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |
Alternate Parts for KHA471KN24CHBBA
This table gives cross-reference parts and alternative options found for KHA471KN24CHBBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHA471KN24CHBBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHA471KN24CHBCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24CHBCA |
KHA471KN24DHDCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24DHDCA |
KHA471KN24DHBAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24DHBAA |
KHA471KN24CHBAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24CHBAA |
KHA471KN24DHBCA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24DHBCA |
KHA471KN24DHDWA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24DHDWA |
KHA471KN24DHDBA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24DHDBA |
KHA471KN24DHDAA | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 2218, | KEMET Corporation | KHA471KN24CHBBA vs KHA471KN24DHDAA |