KH29LV320CBTC-90G
Macronix International Co Ltd
Description: Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48

Overview of KH29LV320CBTC-90G by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for KH29LV320CBTC-90G by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KH29LV320CBTC-90G by Macronix International Co Ltd

KH29LV320CBTC-90G
Macronix International Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
TSOP1, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Sectors/Size
8,63
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
8K,64K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. KH29LV320CBTC-90G
    Macronix International Co Ltd
    Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
    VS

Alternate Parts for KH29LV320CBTC-90G

This table gives cross-reference parts and alternative options found for KH29LV320CBTC-90G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KH29LV320CBTC-90G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV320BTC-90G Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd KH29LV320CBTC-90G vs MX29LV320BTC-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KH29LV320CBTC-90G by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KH29LV320CBTC-90G by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of KH29LV320CBTC-90G would you like to use for your alert(s)?
  • Please alert me when KH29LV320CBTC-90G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KH29LV320CBTC-90G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KH29LV320CBTC-90G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KH29LV320CBTC-90G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KH29LV320CBTC-90G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KH29LV320CBTC-90G by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: