Part Details for KGQ32DCG2D1R5BT by Kyocera AVX Components
Overview of KGQ32DCG2D1R5BT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ32DCG2D1R5BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ32DCG2D1R5BTTR-ND
|
DigiKey | CAP CER 1.5PF 200V NP0 1210 Min Qty: 2000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2503 | Buy Now |
DISTI #
KGQ32DCG2D1R5BT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 200 V, ± 0.1pF, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: KGQ32DCG2D1R5BT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2462 / $0.2819 | Buy Now |
DISTI #
581-KGQ32DCG2D1R5BT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.2450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
KGQ32DCG2D1R5BT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 pF, 200 V, � 0.1pF, C0G (NP0), 1210 [3225 Metric] (Alt: KGQ32DCG2D1R5BT) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGQ32DCG2D1R5BT
KGQ32DCG2D1R5BT CAD Models
KGQ32DCG2D1R5BT Part Data Attributes
|
KGQ32DCG2D1R5BT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ32DCG2D1R5BT
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 1500000uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.49 mm |
Alternate Parts for KGQ32DCG2D1R5BT
This table gives cross-reference parts and alternative options found for KGQ32DCG2D1R5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ32DCG2D1R5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12102U1R5BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ32DCG2D1R5BT vs 12102U1R5BAT9A |
LD102U1R5BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGQ32DCG2D1R5BT vs LD102U1R5BAB4A |
12102U1R5BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ32DCG2D1R5BT vs 12102U1R5BAT2A |