Part Details for KGQ05FCG1H5R6BN by Kyocera AVX Components
Overview of KGQ05FCG1H5R6BN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H5R6BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H5R6BNTR-ND
|
DigiKey | CAP CER MICROWAVE Min Qty: 50000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0257 | Buy Now |
DISTI #
581-KGQ05FCG1H5R6BN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0200 | Buy Now |
Part Details for KGQ05FCG1H5R6BN
KGQ05FCG1H5R6BN CAD Models
KGQ05FCG1H5R6BN Part Data Attributes
|
KGQ05FCG1H5R6BN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H5R6BN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 5600000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.79% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1.79% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H5R6BN
This table gives cross-reference parts and alternative options found for KGQ05FCG1H5R6BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H5R6BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y0505P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H5R6BN vs 0402Y0505P60BQT |
04025A5R6BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BN vs 04025A5R6BA77A |
04025A5R6BA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BN vs 04025A5R6BA79A |
0402A0505P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H5R6BN vs 0402A0505P60BQT |
0402Y0505P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H5R6BN vs 0402Y0505P60BQB |
0402A0505P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H5R6BN vs 0402A0505P60BQB |
0402H0505P60BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H5R6BN vs 0402H0505P60BQB |
LD025A5R6BAX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BN vs LD025A5R6BAX2A |
04025U5R6B4T9A | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | KGQ05FCG1H5R6BN vs 04025U5R6B4T9A |
KGQ05FCG1H5R6BH | Ceramic Capacitor, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 5600000uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H5R6BN vs KGQ05FCG1H5R6BH |