Part Details for KGQ05FCG1H4R7CN by Kyocera AVX Components
Overview of KGQ05FCG1H4R7CN by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H4R7CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H4R7CNTR-ND
|
DigiKey | CAP CER MICROWAVE Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 | Buy Now |
DISTI #
KGQ05FCG1H4R7CN
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0402 125?C T/R - Tape and Reel (Alt: KGQ05FCG1H4R7CN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0165 | Buy Now |
DISTI #
581-KGQ05FCG1H4R7CN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 COPPER RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0120 | Buy Now |
Part Details for KGQ05FCG1H4R7CN
KGQ05FCG1H4R7CN CAD Models
KGQ05FCG1H4R7CN Part Data Attributes
|
KGQ05FCG1H4R7CN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H4R7CN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 4700000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H4R7CN
This table gives cross-reference parts and alternative options found for KGQ05FCG1H4R7CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H4R7CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE0402A-4R7-C050GTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KGQ05FCG1H4R7CN vs CE0402A-4R7-C050GTQ |
BC025A4R7CZJ1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | KGQ05FCG1H4R7CN vs BC025A4R7CZJ1AA3 |
LD025U4R7CAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | KGQ05FCG1H4R7CN vs LD025U4R7CAB2A |
MA0402CG4R7C500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, | KGQ05FCG1H4R7CN vs MA0402CG4R7C500 |
BC025A4R7CZJ1SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | KGQ05FCG1H4R7CN vs BC025A4R7CZJ1SA0 |
MQ025A4R7CG73A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | KGQ05FCG1H4R7CN vs MQ025A4R7CG73A |
0402N4R7C500PHW-HB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KGQ05FCG1H4R7CN vs 0402N4R7C500PHW-HB |
BC025A4R7CZB1AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | KGQ05FCG1H4R7CN vs BC025A4R7CZB1AA3 |
CE0402A-4R7-C050GBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KGQ05FCG1H4R7CN vs CE0402A-4R7-C050GBS |
0402N4R7C500YHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | KGQ05FCG1H4R7CN vs 0402N4R7C500YHW |