Part Details for KGQ05FCG1H3R9BN by Kyocera AVX Components
Overview of KGQ05FCG1H3R9BN by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H3R9BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H3R9BNTR-ND
|
DigiKey | CAP CER MICROWAVE Min Qty: 50000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0192 | Buy Now |
DISTI #
581-KGQ05FCG1H3R9BN
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now |
Part Details for KGQ05FCG1H3R9BN
KGQ05FCG1H3R9BN CAD Models
KGQ05FCG1H3R9BN Part Data Attributes
|
KGQ05FCG1H3R9BN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H3R9BN
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 3900000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.56% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 2.56% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H3R9BN
This table gives cross-reference parts and alternative options found for KGQ05FCG1H3R9BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H3R9BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402Y0503P90BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H3R9BN vs 0402Y0503P90BQT |
0402A0503P90BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H3R9BN vs 0402A0503P90BQB |
500R07S3R9BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | KGQ05FCG1H3R9BN vs 500R07S3R9BT4Y |
0402H0503P90BQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | KGQ05FCG1H3R9BN vs 0402H0503P90BQB |
LD025A3R9BAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H3R9BN vs LD025A3R9BAX4A |
0402J0503P90BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | KGQ05FCG1H3R9BN vs 0402J0503P90BQT |
04025U3R9B4T4A | Ceramic Capacitor, Ceramic, 50V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0402 | Kyocera AVX Components | KGQ05FCG1H3R9BN vs 04025U3R9B4T4A |
500R07S3R9BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000039uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | KGQ05FCG1H3R9BN vs 500R07S3R9BT4Y |
04025A3R9BA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H3R9BN vs 04025A3R9BA77A |
KGM05ACG1H3R9BH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5642% +Tol, 2.5642% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H3R9BN vs KGM05ACG1H3R9BH |