Part Details for KGQ05FCG1H0R4BH by Kyocera AVX Components
Overview of KGQ05FCG1H0R4BH by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGQ05FCG1H0R4BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGQ05FCG1H0R4BHCT-ND
|
DigiKey | CAP CER 0.4PF 50V NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31198 In Stock |
|
$0.0153 / $0.1400 | Buy Now |
DISTI #
KGQ05FCG1H0R4BH
|
Avnet Americas | Cap Ceramic 0.4pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H0R4BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGQ05FCG1H0R4BH
|
Avnet Americas | Cap Ceramic 0.4pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H0R4BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0176 / $0.0194 | Buy Now |
DISTI #
581-KGQ05FCG1H0R4BH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT U MB CMAP - FN RoHS: Compliant | 0 |
|
$0.0150 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now |
Part Details for KGQ05FCG1H0R4BH
KGQ05FCG1H0R4BH CAD Models
KGQ05FCG1H0R4BH Part Data Attributes
|
KGQ05FCG1H0R4BH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGQ05FCG1H0R4BH
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 400000uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e2 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for KGQ05FCG1H0R4BH
This table gives cross-reference parts and alternative options found for KGQ05FCG1H0R4BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGQ05FCG1H0R4BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-0R4BPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, | VENKEL LTD | KGQ05FCG1H0R4BH vs C0402C0G500-0R4BPBP |
MK02570R4BAT9A | Fixed Capacitor, | Kyocera AVX Components | KGQ05FCG1H0R4BH vs MK02570R4BAT9A |
C0402C0G500-0R4BPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | KGQ05FCG1H0R4BH vs C0402C0G500-0R4BPD |
C0402C0G500-0R4BNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | VENKEL LTD | KGQ05FCG1H0R4BH vs C0402C0G500-0R4BNP |
NMC-M0402NPO0R4B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | KGQ05FCG1H0R4BH vs NMC-M0402NPO0R4B50TRPF |
MA0402CG0R4B500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0402, | MERITEK Electronics Corporation | KGQ05FCG1H0R4BH vs MA0402CG0R4B500 |
04025U0R4BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGQ05FCG1H0R4BH vs 04025U0R4BAT2A |
NMC-Q0402NP00R4B50TRPF | CAP,CERAMIC,400FF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | KGQ05FCG1H0R4BH vs NMC-Q0402NP00R4B50TRPF |
LD025U0R4BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R4BH vs LD025U0R4BAB2A |
LD025U0R4BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | KGQ05FCG1H0R4BH vs LD025U0R4BAB9A |