Datasheets
KGM55CR71H106MV by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP

Part Details for KGM55CR71H106MV by Kyocera AVX Components

Overview of KGM55CR71H106MV by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for KGM55CR71H106MV

Part # Distributor Description Stock Price Buy
DISTI # KGM55CR71H106MV
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 3000
  • 500 $0.9360
$0.9360 Buy Now
DISTI # KGM55CR71H106MV
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel 0
  • 500 $0.9360
$0.9360 Buy Now
DISTI # KGM55CR71H106MV
Avnet Americas Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 500 $0.9360
$0.9360 Buy Now
DISTI # 581-KGM55CR71H106MV
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 20 % RoHS: Compliant 5916
  • 1 $2.7400
  • 10 $2.1100
  • 50 $1.9300
  • 100 $1.6000
  • 500 $1.2900
  • 1,000 $1.1300
  • 2,000 $1.0900
  • 5,000 $1.0500
$1.0500 / $2.7400 Buy Now
Future Electronics MLCC - SMD/SMT 50V 10uF X7R 2220 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 500
Reel
  • 500 $1.0900
  • 1,000 $1.0700
  • 1,500 $1.0600
  • 2,000 $1.0500
  • 2,500 $1.0300
$1.0300 / $1.0900 Buy Now
DISTI # 22205C106MAT2A
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71H106MV NEW GLOBAL PN 50V 10uF X A 581-KGM55CR71H106MV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel Americas - 221000
In Stock
  • 500 $0.7500
  • 1,000 $0.7000
  • 2,000 $0.6800
  • 5,000 $0.6500
  • 10,000 $0.6300
$0.6300 / $0.7500 Buy Now
DISTI # KGM55CR71H106MV
TME Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±20%, SMD, 2220 Min Qty: 500 0
  • 500 $0.7000
$0.7000 RFQ
DISTI # KGM55CR71H106MV
Avnet Abacus Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for KGM55CR71H106MV

KGM55CR71H106MV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KGM55CR71H106MV Part Data Attributes

KGM55CR71H106MV Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
KGM55CR71H106MV Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Kyocera AVX
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.8 mm
JESD-609 Code e3
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for KGM55CR71H106MV

This table gives cross-reference parts and alternative options found for KGM55CR71H106MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM55CR71H106MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KGM55CR71H106MS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components KGM55CR71H106MV vs KGM55CR71H106MS
KTS500B106M55N0T00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Chemi-Con KGM55CR71H106MV vs KTS500B106M55N0T00
LD205C106MAB9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components KGM55CR71H106MV vs LD205C106MAB9A
AP205C106MQX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, Kyocera AVX Components KGM55CR71H106MV vs AP205C106MQX2A
22205C106MA74A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, Kyocera AVX Components KGM55CR71H106MV vs 22205C106MA74A
LD205C106MAB7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, Kyocera AVX Components KGM55CR71H106MV vs LD205C106MAB7A
KTF500B106M55NHT00 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2211, CHIP, ROHS COMPLIANT Chemi-Con KGM55CR71H106MV vs KTF500B106M55NHT00
22205C106MAT7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components KGM55CR71H106MV vs 22205C106MAT7A
22205C106MAT9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP Kyocera AVX Components KGM55CR71H106MV vs 22205C106MAT9A
AP205C106MQX4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, Kyocera AVX Components KGM55CR71H106MV vs AP205C106MQX4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KGM55CR71H106MV by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KGM55CR71H106MV by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of KGM55CR71H106MV would you like to use for your alert(s)?
  • Please alert me when KGM55CR71H106MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KGM55CR71H106MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KGM55CR71H106MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KGM55CR71H106MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KGM55CR71H106MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KGM55CR71H106MV by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: