Part Details for KGM44CR73A473KV by Kyocera AVX Components
Overview of KGM44CR73A473KV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM44CR73A473KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM44CR73A473KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR73A473KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4935 / $0.7091 | Buy Now |
DISTI #
581-KGM44CR73A473KV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .047uF X7R 182 5 10% RoHS: Compliant | 0 |
|
$0.3860 / $1.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3210 | Buy Now |
DISTI #
1825AC473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR73A473KV NEW GLOBAL PN 1KV .047uF A 581-KGM44CR73A473KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 43000 In Stock |
|
$0.4940 / $0.6040 | Buy Now |
DISTI #
KGM44CR73A473KV
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .047uF X7R 182 5 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3630 / $0.4070 | Buy Now |
DISTI #
KGM44CR73A473KV
|
TME | Capacitor: ceramic, MLCC, 47nF, 1kV, X7R, ±10%, SMD, 1825 Min Qty: 500 | 0 |
|
$0.4500 | RFQ |
DISTI #
KGM44CR73A473KV
|
Avnet Abacus | - Tape and Reel (Alt: KGM44CR73A473KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM44CR73A473KV
KGM44CR73A473KV CAD Models
KGM44CR73A473KV Part Data Attributes
|
KGM44CR73A473KV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM44CR73A473KV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for KGM44CR73A473KV
This table gives cross-reference parts and alternative options found for KGM44CR73A473KV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM44CR73A473KV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S49W473KP4U | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | KGM44CR73A473KV vs 102S49W473KP4U |
VJ1825Y473KBGARA2 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Vishay Intertechnologies | KGM44CR73A473KV vs VJ1825Y473KBGARA2 |
1825Y473KGFB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | SRT Micro Ceramique | KGM44CR73A473KV vs 1825Y473KGFB |
1825Y473KGFV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | SRT Micro Ceramique | KGM44CR73A473KV vs 1825Y473KGFV |
1825AC473KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44CR73A473KV vs 1825AC473KA14A |
1825AC473KA13A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM44CR73A473KV vs 1825AC473KA13A |
102S49W473KP6U | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | KGM44CR73A473KV vs 102S49W473KP6U |
1825AC473KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | KGM44CR73A473KV vs 1825AC473KAT2A |
CHV1825X1K0473KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM44CR73A473KV vs CHV1825X1K0473KXT |
102S49W473KP4E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | KGM44CR73A473KV vs 102S49W473KP4E |