Part Details for KGM42CCG3A102JY by Kyocera AVX Components
Overview of KGM42CCG3A102JY by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM42CCG3A102JY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM42CCG3A102JY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V .001uF C0G 180 8 5% RoHS: Compliant | 0 |
|
$1.4500 / $1.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
DISTI #
KGM42CCG3A102JY
|
TME | Capacitor: ceramic, MLCC, 1nF, 1kV, C0G (NP0), ±5%, SMD, 1808 Min Qty: 500 | 0 |
|
$0.3050 | RFQ |
Part Details for KGM42CCG3A102JY
KGM42CCG3A102JY CAD Models
KGM42CCG3A102JY Part Data Attributes
|
KGM42CCG3A102JY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM42CCG3A102JY
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for KGM42CCG3A102JY
This table gives cross-reference parts and alternative options found for KGM42CCG3A102JY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM42CCG3A102JY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808X1K0102JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGM42CCG3A102JY vs CHV1808X1K0102JCT |
102R29N102JV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CCG3A102JY vs 102R29N102JV6 |
VJ1808A102JBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | KGM42CCG3A102JY vs VJ1808A102JBGAT4X |
102R29N102JF4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGM42CCG3A102JY vs 102R29N102JF4E |
1808AA102JA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGM42CCG3A102JY vs 1808AA102JA12A |
MA1808CG-102J-102G | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1808, | Prosperity Dielectrics Co Ltd | KGM42CCG3A102JY vs MA1808CG-102J-102G |
1808AA102JAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | KGM42CCG3A102JY vs 1808AA102JAZ2A |
CHV1808N1K0102JCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | KGM42CCG3A102JY vs CHV1808N1K0102JCT |
102R29N102JT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | KGM42CCG3A102JY vs 102R29N102JT4 |
1808AA102JA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM42CCG3A102JY vs 1808AA102JA11A |