Part Details for KGM32LR72A474KL by Kyocera AVX Components
Overview of KGM32LR72A474KL by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32LR72A474KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32LR72A474KLTR-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1210 Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now |
DISTI #
KGM32LR72A474KL
|
Avnet Americas | Cap Ceramic 0.47uF 100V X7R 10% SMD 1210 125?C Embossed T/R - Tape and Reel (Alt: KGM32LR72A474KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1129 | Buy Now |
DISTI #
581-KGM32LR72A474KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .47uF X7R 1210 10% RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0826 | Buy Now |
DISTI #
KGM32LR72A474KL
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X7R, ±10%, SMD, 1210 Min Qty: 10000 | 0 |
|
$0.0930 | RFQ |
DISTI #
KGM32LR72A474KL
|
Avnet Abacus | (Alt: KGM32LR72A474KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KGM32LR72A474KL
KGM32LR72A474KL CAD Models
KGM32LR72A474KL Part Data Attributes
|
KGM32LR72A474KL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32LR72A474KL
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32LR72A474KL
This table gives cross-reference parts and alternative options found for KGM32LR72A474KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32LR72A474KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253506E2B474KRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR72A474KL vs M3253506E2B474KRMB |
1210X7R474KW3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | American Technical Ceramics Corp | KGM32LR72A474KL vs 1210X7R474KW3SB |
GMC32X7R474K100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | Cal-Chip Electronics | KGM32LR72A474KL vs GMC32X7R474K100NTDLF |
CMC-100/474KX1210TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Tecate Group | KGM32LR72A474KL vs CMC-100/474KX1210TFF |
12101C474KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM32LR72A474KL vs 12101C474KER6C1 |
1210X7R474KT3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | American Technical Ceramics Corp | KGM32LR72A474KL vs 1210X7R474KT3SB |
GMG32X7R474K100NT-6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | KGM32LR72A474KL vs GMG32X7R474K100NT-6 |
12101C474KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32LR72A474KL vs 12101C474KAZ7A |
12101C474KER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM32LR72A474KL vs 12101C474KER6B2 |
12101C474KER6C2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | KGM32LR72A474KL vs 12101C474KER6C2 |