Part Details for KGM32LR71E475KU by Kyocera AVX Components
Overview of KGM32LR71E475KU by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32LR71E475KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM32LR71E475KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X7R 1210 1 0% RoHS: Compliant | 900 |
|
$0.5130 / $1.5200 | Buy Now |
DISTI #
V72:2272_10675148
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 679 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2008 Container: Cut Strips | Americas - 1953 |
|
$0.1447 / $0.1472 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5120 | Buy Now |
DISTI #
12103C475KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32LR71E475KU NEW GLOBAL PN 25V 4.7uF A 581-KGM32LR71E475KU RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 17000 In Stock |
|
$0.1780 / $0.1850 | Buy Now |
DISTI #
KGM32LR71E475KU
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 25V, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.1090 | RFQ |
DISTI #
KGM32LR71E475KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR71E475KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM32LR71E475KU
KGM32LR71E475KU CAD Models
KGM32LR71E475KU Part Data Attributes
|
KGM32LR71E475KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32LR71E475KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32LR71E475KU
This table gives cross-reference parts and alternative options found for KGM32LR71E475KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32LR71E475KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1210XR-475K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Prosperity Dielectrics Co Ltd | KGM32LR71E475KU vs MA1210XR-475K-250G |
12103C475KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR71E475KU vs 12103C475KAT9A |
12103C475KAZ4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | KGM32LR71E475KU vs 12103C475KAZ4A |
LD103C475KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR71E475KU vs LD103C475KAB2A |
KAF32LR71E475KU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4700000uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR71E475KU vs KAF32LR71E475KU |
CMC-025/475KX1210TFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Tecate Group | KGM32LR71E475KU vs CMC-025/475KX1210TFF |
LD103C475KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR71E475KU vs LD103C475KAB9A |
12103C475KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | KGM32LR71E475KU vs 12103C475KAT7A |
AU103C475KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | KGM32LR71E475KU vs AU103C475KAG4A |
AU103C475KA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1210, | Kyocera AVX Components | KGM32LR71E475KU vs AU103C475KA74A |