Part Details for KGM32JR73N562KU by Kyocera AVX Components
Overview of KGM32JR73N562KU by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM32JR73N562KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM32JR73N562KUCT-ND
|
DigiKey | CAP CER 5600PF 1.5KV X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1645 In Stock |
|
$0.1822 / $0.6400 | Buy Now |
DISTI #
KGM32JR73N562KU
|
Avnet Americas | COMMERCIAL CHIP MLC HI VOLTAGE MFG TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM32JR73N562KU) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2350 / $0.2590 | Buy Now |
DISTI #
581-KGM32JR73N562KU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 5600pF X7R 121 0 10% RoHS: Compliant | 0 |
|
$0.1650 / $0.6000 | Order Now |
DISTI #
E02:0323_17697285
|
Arrow Electronics | Cap Ceramic 0.0056uF 1500V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2423 | Europe - 4000 |
|
$0.1410 / $0.1483 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2570 | Buy Now |
DISTI #
1210SC562KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32JR73N562KU NEW GLOBAL PN 1.5KV 5600 A 581-KGM32JR73N562KU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1540 / $0.1640 | Buy Now |
DISTI #
KGM32JR73N562KU
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 1.5kV, X7R, ±10%, SMD, 1210 Min Qty: 2000 | 0 |
|
$0.0990 | RFQ |
Part Details for KGM32JR73N562KU
KGM32JR73N562KU CAD Models
KGM32JR73N562KU Part Data Attributes
|
KGM32JR73N562KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM32JR73N562KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for KGM32JR73N562KU
This table gives cross-reference parts and alternative options found for KGM32JR73N562KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM32JR73N562KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1210SC562KAT2A | Kyocera AVX Components | $0.2424 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KGM32JR73N562KU vs 1210SC562KAT2A |
1210SC562KA14A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KGM32JR73N562KU vs 1210SC562KA14A |
1210SC562KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KGM32JR73N562KU vs 1210SC562KA11A |
1210SC562KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KGM32JR73N562KU vs 1210SC562KA13A |
1210SC562KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KGM32JR73N562KU vs 1210SC562KAT4A |
1210SC562KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1210, CHIP | KGM32JR73N562KU vs 1210SC562KAT3A |